The JAN1N6117 is a bidirectional Zener diode with a minimum breakdown voltage of 27.08V and a peak pulse current of 11.4A. It is packaged in an axial configuration for through hole mounting and is compliant with the MIL-PRF-19500/516 series. The diode operates over a temperature range of -55°C to 175°C and is plated with tin and lead. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6117 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 27.08V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 11.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.