The JAN1N6117US is a bidirectional Zener diode from Microsemi, packaged in a MELF case and designed for surface mount applications. It has a minimum breakdown voltage of 27.08V and can withstand a maximum operating temperature of 175°C. The diode is not RoHS compliant and is part of the military series, meeting the requirements of MIL-PRF-19500/516. It has a peak pulse current of 11.4A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6117US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6117US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 27.08V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 11.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6117US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.