The JAN1N6118US is a bidirectional Zener diode from Microsemi, featuring a MELF package and surface mount design. It operates within a temperature range of -55°C to 175°C and has a peak pulse current of 10.36A and peak pulse power of 500W. This diode is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6118US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 29.83V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 10.36A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6118US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.