This bidirectional Zener diode features a breakdown voltage of 32.49V and a reverse standoff voltage of 27.4V. It can withstand a peak pulse current of 9.5A and a peak pulse power of 500W. The diode is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Microsemi JAN1N6119US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 32.49V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6119US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.