The JAN1N6120 is a bidirectional Zener diode with a minimum breakdown voltage of 35.25V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The device has a peak pulse power rating of 500W and a maximum reverse leakage current of 1uA. The JAN1N6120 is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 specification.
Sign in to ask questions about the Microsemi JAN1N6120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6120 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 35.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 8.84A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 29.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.