The JAN1N6123US is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 46.08V and a peak pulse current of 6.75A. It operates over a temperature range of -55°C to 175°C and is packaged in a MELF case for surface mount applications. This diode is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 46.08V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 6.75A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |