The JAN1N6127AUS is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 71.3V. It features a MELF package and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 175°C and has a peak pulse current of 4.8A. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |