The JAN1N6128AUS is a bidirectional Zener diode with a minimum breakdown voltage of 77.9V and a peak pulse current of 4.4A. It has a peak pulse power rating of 500W and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 175°C. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Microsemi JAN1N6128AUS technical specifications.
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 62.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
No datasheet is available for this part.