The JAN1N6129US is a bidirectional Zener diode with a minimum breakdown voltage of 82.18V and a maximum operating temperature of 175°C. It is available in a surface mount MELF package and is not RoHS compliant. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 500W. It is not radiation hardened and does not provide power line protection. The JAN1N6129US is part of the Military series, meeting the MIL-PRF-19500/516 specification.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6129US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 82.18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 69.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |