This bidirectional Zener diode features a minimum breakdown voltage of 99.28V and a maximum operating temperature of 175°C. It is packaged in a MELF case and is designed for surface mount applications. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6131US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 99.28V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 3.14A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 86.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6131US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.