This bidirectional Zener diode features a minimum breakdown voltage of 108.3V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a MELF package and is available in bulk packaging. It meets the requirements of the MIL-PRF-19500/516 series and is suitable for use in high-reliability applications.
Sign in to ask questions about the Microsemi JAN1N6132US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6132US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 108.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.85A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 91.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6132US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.