This bidirectional Zener diode features a minimum breakdown voltage of 117.33V and is suitable for surface mount applications in MELF packages. The diode is rated for operation between -55°C and 175°C. It has a peak pulse current of 2.66A and is part of the Military, MIL-PRF-19500/516 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6133US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 117.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 2.66A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6133US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.