The JAN1N6134 is a 135V 500W axial zener diode with bidirectional operation and a maximum reverse leakage current of 1uA. It is designed for use in military applications and is compliant with MIL-PRF-19500/516. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Microsemi JAN1N6134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6134 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 135.38V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.28A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 114V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.