The JAN1N6135US is a bidirectional Zener diode with a minimum breakdown voltage of 144.4V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 175°C and is packaged in a MELF case for surface mount applications. The diode has a peak pulse power rating of 500W and a peak pulse current rating of 2.19A.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6135US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 144.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.19A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 121.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |