The JAN1N6136 is a bidirectional Zener diode with a minimum breakdown voltage of 162.45V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The diode has a peak pulse current of 1.9A and a peak pulse power of 500W. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6136 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 162.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 136.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |