The JAN1N6136AUS is a MIL-PRF-19500/516 qualified, bidirectional Zener diode with a minimum breakdown voltage of 171V and a maximum operating temperature of 175°C. It features a MELF package and is suitable for surface mount applications. The diode has a peak pulse current of 2A and a peak pulse power of 500W. It is not RoHS compliant and is intended for military use.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6136AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |