The JAN1N6137A is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 190V. It has a peak pulse current of 1.8A and a peak pulse power of 500W. The diode is packaged in an axial package and is mounted through a hole. It operates over a temperature range of -55°C to 175°C and is not RoHS compliant. The JAN1N6137A is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6137A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 152V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6137A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.