This is a bidirectional Zener diode with a minimum breakdown voltage of 180.5V and a maximum reverse leakage current of 1uA. It has a peak pulse current of 1.71A and a peak pulse power of 500W. The diode is packaged in a MELF package and is designed for surface mount applications. It has an operating temperature range of -55°C to 175°C and is not RoHS compliant. It is part of the Military series, compliant with MIL-PRF-19500/516.
Sign in to ask questions about the Microsemi JAN1N6137US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6137US technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 180.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.71A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 152V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6137US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.