Diode TVS Single Bi-Dir 5.7V 1.5KW 2-Pin Case G
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Mount | Surface Mount, Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 127.21A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |