The JAN1N6141AUS is a bidirectional Zener diode from Microsemi, packaged in a MELF case and suitable for surface mount applications. It operates over a temperature range of -55°C to 175°C and features a peak pulse current of 111.9A. This diode is not RoHS compliant and is part of Microsemi's military series, meeting the requirements of MIL-PRF-19500/516.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6141AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 111.9A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6141AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.