The JAN1N6141US diode from Microsemi features a MELF package and bidirectional operation. It has a minimum breakdown voltage of 8.65V and can withstand a maximum operating temperature of 125°C. The device is suitable for surface mount applications and has a maximum reverse leakage current of 100uA. The diode can handle a peak pulse current of 111.9A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 111.9A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.9V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |