This is a bidirectional Zener diode with a minimum breakdown voltage of 9.5V, packaged in an axial configuration for through hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is not RoHS compliant and is part of the military series MIL-PRF-19500/516.
Microsemi JAN1N6142A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 103.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6142A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.