
Diode TVS Single Bi-Dir 7.6V 1.5KW 2-Pin G-MELF
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Leakage Current | 100uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 103.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 7.6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
