The JAN1N6147 is a bidirectional Zener diode with a minimum breakdown voltage of 14.44V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting and is not RoHS compliant. The diode has a peak pulse current of 63.94A and a peak pulse power of 1.5kW. It is designed for military applications and meets the MIL-PRF-19500/516 standard.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6147 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.44V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 63.94A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |