The JAN1N6157 is a bidirectional Zener diode with a minimum breakdown voltage of 40.9V and a maximum operating temperature of 175°C. It is packaged in an axial package and is designed for through-hole mounting. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 specification.
Microsemi JAN1N6157 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 32.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.