This bidirectional Zener diode features a maximum operating temperature of 175°C and a peak pulse current of 23.2A. It is packaged in a MELF package and is suitable for surface mount applications. The diode is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Microsemi JAN1N6158AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 23.2A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
No datasheet is available for this part.