The JAN1N6158US is a bidirectional Zener diode with a minimum breakdown voltage of 42.47V and a maximum operating temperature of 175°C. It is packaged in a MELF package and is designed for surface mount applications. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 42.47V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 22.04A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |