This bidirectional Zener diode features a maximum operating temperature of 175°C and a peak pulse current of 19.5A. It is packaged in a MELF case and is suitable for surface mount applications. The diode is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 19.5A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |