The JAN1N6163AUS is a surface mount, bidirectional Zener diode from Microsemi with a maximum operating temperature of 175°C and a peak pulse current of 14.5A. It is available in a MELF package and features a contact plating of tin and lead. The diode is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Sign in to ask questions about the Microsemi JAN1N6163AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6163AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 14.5A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6163AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.