The JAN1N6168 is a bidirectional Zener diode with a minimum breakdown voltage of 108.3V. It is packaged in an axial configuration for through-hole mounting. The diode operates within a temperature range of -55°C to 175°C. The JAN1N6168 is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Sign in to ask questions about the Microsemi JAN1N6168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6168 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 108.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 8.65A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 91.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.