The JAN1N6168AUS is a surface mount bidirectional Zener diode from Microsemi. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is rated for a peak pulse current of 9.1A and is available in a MELF package. The device is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Microsemi JAN1N6168AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 9.1A |
| Power Line Protection | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
No datasheet is available for this part.