VOLTAGE REGULATOR
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Impedance | 29R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 30uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 3V |
| RoHS | Not CompliantNo |