
The JAN1N6315US is a MELF packaged Zener diode from Microsemi. It features an impedance of 20 ohms and a maximum power dissipation of 500 milliwatts. The device is rated for operation between -65°C and 175°C. It is not radiation hardened and is not RoHS compliant. The JAN1N6315US is part of the Military series, meeting the MIL-PRF-19500/533 standard.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6315US technical specifications.
| Package/Case | MELF |
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Not CompliantNo |