The JAN1N6317US is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It features a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The diode is available in a DO-35 package, suitable for both through-hole and surface mount applications. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/533 specifications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 14R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantNo |