The JAN1N6327US is a Zener diode from Microsemi, packaged in a MELF case and designed for surface mount applications. It features a Zener voltage of 13V with a tolerance of 5% and a maximum power dissipation of 500mW. The diode operates within a temperature range of -65°C to 175°C and has an impedance of 8 ohms. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/533 specification.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Not Compliant |