The JAN1N6331US is a 20V Zener diode from Microsemi, packaged in a MELF case for surface mount applications. It has an impedance of 18 ohms and a maximum power dissipation of 500 milliwatts. The device operates over a temperature range of -65°C to 175°C and is not RoHS compliant. It is part of the Military series, meeting the MIL-PRF-19500/533 standard.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6331US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 18R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Not Compliant |