The JAN1N6332US is a 22V Zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a MELF package and features a tin-lead contact plating. The diode has an impedance of 20 ohms and is RoHS non-compliant. It operates over a temperature range of -65°C to 175°C. The JAN1N6332US is part of the Military series and meets the MIL-PRF-19500/533 specification.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6332US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Not Compliant |