Zener Diodes Voltage Regulator
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N6342US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Zener Voltage | 56V |
| RoHS | Not Compliant |