Microsemi JAN1N6345US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 180R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6345US to view detailed technical specifications.
No datasheet is available for this part.