Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6642US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6642US technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/578 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6642US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
