Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROSEMI
JAN2N3028
Datasheet
Microsemi
JAN2N3028
Volume Production
Bipolar Transistors - BJT
Bipolar Transistors - BJT
Package
TO-18
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-18
Hold Current
5mA
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Mount
Through Hole
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account