Bipolar Transistors - BJT Small-Signal BJT
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 40V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |