The JAN2N5582 is a TO-46-3 packaged NPN transistor with a collector base voltage rating of 75V and a maximum collector current of 800mA. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The device is rated for operation between -55°C and 200°C. The JAN2N5582 is not RoHS compliant and is part of the military series MIL-PRF-19500/423.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-46-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/423 |
| RoHS | Not Compliant |