Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN2N6212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN2N6212 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.