
The JAN2N6213 is a single PNP transistor packaged in a TO-66 case, suitable for through hole mounting. It can withstand collector base voltages of up to 400V and collector emitter voltages of up to 350V. The device has a maximum collector current rating of 2A and a maximum power dissipation of 3W. Operating temperatures range from -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN2N6213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN2N6213 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Voltage (VCEO) | 350V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.