
The JAN2N6251 is a single NPN transistor from Microsemi with a collector base voltage of 450V and a maximum collector current of 10A. It has a maximum power dissipation of 6W and operates within a temperature range of -55°C to 200°C. The device is packaged in a bulk format and is intended for through hole mounting. It does not meet radiation hardening or RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Microsemi JAN2N6251 technical specifications.
| Collector Base Voltage (VCBO) | 450V |
| Max Collector Current | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.