
Trans GP BJT NPN 100V 50A 3-Pin(2+Tab) TO-3
Microsemi JAN2N6274 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N6274 to view detailed technical specifications.
No datasheet is available for this part.