The JAN2N6299 is a single PNP transistor packaged in a TO-66 case, suitable for through-hole mounting. It can withstand a collector-base voltage of up to 80V and a collector-emitter saturation voltage of 2V. The device operates within a temperature range of -65°C to 175°C. The contact plating is tin and lead. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi JAN2N6299 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
