The JANS1N5552US diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 100A. The diode is designed for surface mount applications and is available in bulk packaging. It has a reverse recovery time of 2000ns and a maximum reverse current of 1uA.
Checking distributor stock and pricing after the page loads.
Microsemi JANS1N5552US technical specifications.
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |