
The JANS1N6103AUS is a surface mount bidirectional diode from Microsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a clamping voltage of 11.2V and a minimum breakdown voltage of 7.13V. The diode has a peak pulse current of 44.6A and a peak pulse power of 500W. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi JANS1N6103AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANS1N6103AUS technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 11.2V |
| Direction | Bidirectional |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 44.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 5.7V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANS1N6103AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.